Upgrade
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar




UPM1A391MPD | |
|---|---|
DigiKey Part Number | UPM1A391MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A391MPD |
Description | CAP ALUM 390UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A391MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E391MPD | Nichicon | 0 | UPA1E391MPD-ND | kr.1.12846 | Upgrade |
| UPJ1A391MPD6 | Nichicon | 1.506 | 493-17011-ND | kr.3.61000 | Similar |
| UPM1A391MPD6 | Nichicon | 1.833 | 493-17088-ND | kr.4.76000 | Similar |
| UPM1A391MPD1TA | Nichicon | 1.998 | 493-UPM1A391MPD1TACT-ND | kr.4.37000 | Parametric Equivalent |
| EEU-FC1A391 | Panasonic Industry | 1.180 | P11185-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90184 | kr.1,803.68 |
| Unit Price without VAT: | kr.0.90184 |
|---|---|
| Unit Price with VAT: | kr.1.12730 |








