Parametric Equivalent
Parametric Equivalent




UPA1E391MPD | |
|---|---|
DigiKey Part Number | UPA1E391MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPA1E391MPD |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E391MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E391MPD1TA | Nichicon | 995 | 493-UPA1E391MPD1TACT-ND | kr.5.58000 | Parametric Equivalent |
| UPA1E391MPD1TD | Nichicon | 552 | 493-4906-1-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.12846 | kr.2,256.92 |
| Unit Price without VAT: | kr.1.12846 |
|---|---|
| Unit Price with VAT: | kr.1.41058 |


