1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1A182MHD1TO

DigiKey Part Number
493-12085-1-ND - Cut Tape (CT)
493-12085-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1A182MHD1TO
Description
CAP ALUM 1800UF 20% 10V RADIAL
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A182MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.32 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.47 A @ 10 kHz
Part Status
Not For New Designs
Impedance
39 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A182MHD1TONichicon307493-4994-1-NDkr.7.69000Direct
UPM1A182MHDNichicon869493-15696-NDkr.8.59000Parametric Equivalent
860080378023Würth Elektronik0732-9011-1-NDkr.7.31000Upgrade
860160278036Würth Elektronik135732-9441-1-NDkr.8.53000Upgrade
860160378037Würth Elektronik271732-9490-1-NDkr.9.49000Upgrade
In-Stock: 1.152
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.29000kr.9.29
10kr.5.99300kr.59.93
50kr.4.61000kr.230.50
100kr.4.17290kr.417.29
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.41974kr.1,709.87
1.000kr.3.18250kr.3,182.50
1.500kr.3.06279kr.4,594.19
2.500kr.2.92932kr.7,323.30
3.500kr.2.85089kr.9,978.11
5.000kr.2.77509kr.13,875.45
Manufacturers Standard Package
Unit Price without VAT:kr.9.29000
Unit Price with VAT:kr.11.61250