Parametric Equivalent



860080378023 | |
|---|---|
DigiKey Part Number | 732-9011-1-ND - Cut Tape (CT) 732-9011-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080378023 |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080378023 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.38 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160378037 | Würth Elektronik | 271 | 732-9490-1-ND | kr.9.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.31000 | kr.7.31 |
| 50 | kr.6.23700 | kr.311.85 |
| 100 | kr.5.43570 | kr.543.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.59147 | kr.1,377.44 |
| 600 | kr.4.01907 | kr.2,411.44 |
| 1.500 | kr.3.82421 | kr.5,736.31 |
| Unit Price without VAT: | kr.7.31000 |
|---|---|
| Unit Price with VAT: | kr.9.13750 |


