UPM1A121MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.900
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.756
Unit Price: kr.2.85000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.984
Unit Price: kr.1.01000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Upgrade


Würth Elektronik
In Stock: 258
Unit Price: kr.1.52000
Datasheet
120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1A121MED1TD

DigiKey Part Number
493-5200-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1A121MED1TD
Description
CAP ALUM 120UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A121MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
235 mA @ 10 kHz
Part Status
Obsolete
Impedance
440 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A121MED1TDNichicon1.900493-4989-1-NDkr.2.41000Direct
UPM1A121MEDNichicon1.756493-17086-NDkr.2.85000Parametric Equivalent
860080373006Würth Elektronik3.984732-8994-1-NDkr.1.01000Upgrade
860160373012Würth Elektronik0732-9465-1-NDkr.1.27000Upgrade
860160473012Würth Elektronik258732-9512-1-NDkr.1.52000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes