



UPJ1A121MED1TD | |
|---|---|
DigiKey Part Number | 493-4989-1-ND - Cut Tape (CT) 493-4989-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A121MED1TD |
Description | CAP ALUM 120UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A121MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 230 mA @ 10 kHz |
Part Status Obsolete | Impedance 720 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C121MED | Nichicon | 1.385 | 493-1780-ND | kr.2.54000 | Parametric Equivalent |
| 860080373006 | Würth Elektronik | 3.984 | 732-8994-1-ND | kr.1.01000 | Upgrade |
| 860160373012 | Würth Elektronik | 0 | 732-9465-1-ND | kr.1.27000 | Upgrade |
| 860160473012 | Würth Elektronik | 258 | 732-9512-1-ND | kr.1.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.49000 | kr.14.90 |
| 50 | kr.1.09040 | kr.54.52 |
| 100 | kr.0.96430 | kr.96.43 |
| 500 | kr.0.74496 | kr.372.48 |
| 1.000 | kr.0.67565 | kr.675.65 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

