560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM0J561MPD6TD

DigiKey Part Number
493-11815-1-ND - Cut Tape (CT)
493-11815-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM0J561MPD6TD
Description
CAP ALUM 560UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J561MPD6TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
545 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
670 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
130 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.571" (14.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ0J561MPD6TDNichicon2.480493-4983-1-NDkr.3.55000Direct
860160275023Würth Elektronik588732-9428-1-NDkr.3.04000Upgrade
860160375027Würth Elektronik0732-9480-1-NDkr.3.55000Upgrade
In-Stock: 1.448
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.66300kr.26.63
50kr.1.98820kr.99.41
100kr.1.77460kr.177.46
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.40508kr.702.54
1.000kr.1.28848kr.1,288.48
1.500kr.1.22958kr.1,844.37
2.500kr.1.16392kr.2,909.80
3.500kr.1.12529kr.3,938.51
5.000kr.1.08799kr.5,439.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250