



UPJ0J561MPD6TD | |
|---|---|
DigiKey Part Number | 493-4983-1-ND - Cut Tape (CT) 493-4983-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J561MPD6TD |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J561MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 485 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 10 | kr.2.14800 | kr.21.48 |
| 50 | kr.1.59440 | kr.79.72 |
| 100 | kr.1.41770 | kr.141.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.11328 | kr.556.64 |
| 1.000 | kr.1.01717 | kr.1,017.17 |
| 1.500 | kr.0.96862 | kr.1,452.93 |
| 2.500 | kr.0.91446 | kr.2,286.15 |
| 3.500 | kr.0.88260 | kr.3,089.10 |
| 5.000 | kr.0.85183 | kr.4,259.15 |
| 6.000 | kr.0.83718 | kr.5,023.08 |
| 12.000 | kr.0.78763 | kr.9,451.56 |
| 12.500 | kr.0.78498 | kr.9,812.25 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |

