UPJ2D220MHD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1.149
Unit Price: kr.6.88000
Datasheet

Upgrade


Nichicon
In Stock: 393
Unit Price: kr.6.82000
Datasheet

Similar


Nichicon
In Stock: 1
Unit Price: kr.5.59000
Datasheet

Similar


Nichicon
In Stock: 766
Unit Price: kr.11.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.5.79000
Datasheet

Similar


Nichicon
In Stock: 1.400
Unit Price: kr.5.53000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 1.954
Unit Price: kr.13.63000
Datasheet

Upgrade


Chemi-Con
In Stock: 45
Unit Price: kr.13.18000
Datasheet

Upgrade


KEMET
In Stock: 90
Unit Price: kr.10.10000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.20806
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.08403
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ2D220MHD

DigiKey Part Number
UPJ2D220MHD-ND
Manufacturer
Manufacturer Product Number
UPJ2D220MHD
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2D220MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
232 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes