



UVZ2D220MPD | |
|---|---|
DigiKey Part Number | 493-1403-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2D220MPD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2D220MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 192 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.50400 | kr.35.04 |
| 50 | kr.2.63880 | kr.131.94 |
| 100 | kr.2.36560 | kr.236.56 |
| 500 | kr.1.89390 | kr.946.95 |
| 1.400 | kr.1.68241 | kr.2,355.37 |
| 2.800 | kr.1.56943 | kr.4,394.40 |
| 5.600 | kr.1.47557 | kr.8,263.19 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

