



UPJ1V821MHD | |
|---|---|
DigiKey Part Number | 493-15675-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V821MHD |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V821MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.76 A @ 10 kHz |
Part Status Not For New Designs | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V821MHD6 | Nichicon | 300 | 493-15676-ND | kr.9.45000 | Similar |
| UPM1V821MHD | Nichicon | 556 | 493-15798-ND | kr.8.81000 | Similar |
| UPM1V821MHD6 | Nichicon | 377 | 493-15799-ND | kr.10.84000 | Similar |
| EEU-FC1V821 | Panasonic Industry | 2.467 | P10304-ND | kr.14.52000 | Similar |
| EEU-FC1V821B | Panasonic Industry | 0 | EEU-FC1V821B-ND | kr.5.72730 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.91400 | kr.49.14 |
| 50 | kr.3.75080 | kr.187.54 |
| 100 | kr.3.38370 | kr.338.37 |
| 800 | kr.2.61145 | kr.2,089.16 |
| 1.600 | kr.2.43555 | kr.3,896.88 |
| 3.200 | kr.2.28938 | kr.7,326.02 |
| 5.600 | kr.2.18966 | kr.12,262.10 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

