
EEU-FC1V821 | |
|---|---|
DigiKey Part Number | P10304-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V821 |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.72000 | kr.14.72 |
| 10 | kr.9.69000 | kr.96.90 |
| 50 | kr.7.60160 | kr.380.08 |
| 100 | kr.6.94250 | kr.694.25 |
| 500 | kr.5.80860 | kr.2,904.30 |
| 1.000 | kr.5.45187 | kr.5,451.87 |
| 2.500 | kr.5.07134 | kr.12,678.35 |
| 5.000 | kr.4.83962 | kr.24,198.10 |
| Unit Price without VAT: | kr.14.72000 |
|---|---|
| Unit Price with VAT: | kr.18.40000 |

