Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPJ1V561MHD6 | |
|---|---|
DigiKey Part Number | 493-16334-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V561MHD6 |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V561MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.36 A @ 10 kHz |
Part Status Not For New Designs | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V561MHD | Nichicon | 21 | UPJ1V561MHD-ND | kr.6.85000 | Similar |
| UPW1V561MPD | Nichicon | 631 | 493-1869-ND | kr.7.73000 | Similar |
| EEU-FC1V561 | Panasonic Industry | 1.138 | P11238-ND | kr.7.54000 | Similar |
| EEU-FC1V561B | Panasonic Industry | 1.445 | P19685CT-ND | kr.7.67000 | Similar |
| EEU-FC1V561E | Panasonic Industry | 0 | EEU-FC1V561E-ND | kr.1.83765 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.09900 | kr.60.99 |
| 50 | kr.4.69660 | kr.234.83 |
| 100 | kr.4.25350 | kr.425.35 |
| 500 | kr.3.48978 | kr.1,744.89 |
| 1.000 | kr.3.24931 | kr.3,249.31 |
| 2.500 | kr.2.99271 | kr.7,481.78 |
| 5.000 | kr.2.83640 | kr.14,182.00 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |










