560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ350ELL561MJ25S

DigiKey Part Number
565-1986-ND
Manufacturer
Manufacturer Product Number
ELXZ350ELL561MJ25S
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ350ELL561MJ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Part Status
Active
Impedance
45 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY350ELL561MJ30SChemi-Con448565-1820-NDkr.9.95000Similar
EEU-FC1V561Panasonic Industry1.138P11238-NDkr.7.54000Direct
EEU-FC1V561BPanasonic Industry1.445P19685CT-NDkr.7.67000Similar
UPJ1V561MHDNichicon21UPJ1V561MHD-NDkr.6.85000Similar
UPW1V561MPDNichicon631493-1869-NDkr.7.73000Parametric Equivalent
In-Stock: 970
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.75700kr.57.57
50kr.4.42540kr.221.27
100kr.4.00310kr.400.31
800kr.3.11690kr.2,493.52
1.600kr.2.91501kr.4,664.02
3.200kr.2.74730kr.8,791.36
5.600kr.2.63291kr.14,744.30
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500