Upgrade
Similar
Similar
Similar
Similar




UPJ1H2R2MDD | |
|---|---|
DigiKey Part Number | 493-17039-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H2R2MDD |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H2R2MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 54 mA @ 10 kHz |
Part Status Obsolete | Impedance 6.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A2R2MDD | Nichicon | 4.912 | 493-17116-ND | kr.2.76000 | Upgrade |
| UPV1H2R2MFD | Nichicon | 2.459 | 493-17185-ND | kr.3.33000 | Similar |
| EEU-FC1H2R2 | Panasonic Industry | 142 | P10313-ND | kr.2.50000 | Similar |
| EEU-FC1H2R2B | Panasonic Industry | 6.519 | P19656CT-ND | kr.2.56000 | Similar |
| EEU-FC1H2R2H | Panasonic Industry | 0 | P19442CT-ND | kr.2.56000 | Similar |





