



UPJ1H181MPD1TD | |
|---|---|
DigiKey Part Number | 493-5049-1-ND - Cut Tape (CT) 493-5049-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H181MPD1TD |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H181MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 635 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 890 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H181MPD1TD | Nichicon | 880 | 493-7397-1-ND | kr.5.13000 | Direct |
| UPJ1H181MPD | Nichicon | 501 | 493-17037-ND | kr.4.68000 | Parametric Equivalent |
| 860080775017 | Würth Elektronik | 372 | 732-9137-1-ND | kr.4.42000 | Parametric Equivalent |
| RF1K181MP51020 | Chinsan (Elite) | 270 | 4191-RF1K181MP51020CT-ND | kr.3.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.13000 | kr.5.13 |
| 10 | kr.3.22400 | kr.32.24 |
| 50 | kr.2.42160 | kr.121.08 |
| 100 | kr.2.16790 | kr.216.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.72980 | kr.864.90 |
| 1.000 | kr.1.59167 | kr.1,591.67 |
| 1.500 | kr.1.52186 | kr.2,282.79 |
| 2.500 | kr.1.44410 | kr.3,610.25 |
| 3.500 | kr.1.39835 | kr.4,894.23 |
| 5.000 | kr.1.35416 | kr.6,770.80 |
| Unit Price without VAT: | kr.5.13000 |
|---|---|
| Unit Price with VAT: | kr.6.41250 |

