120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1H121MPD1TA

DigiKey Part Number
493-UPJ1H121MPD1TACT-ND - Cut Tape (CT)
UPJ1H121MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1H121MPD1TA
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H121MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
455 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
160 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.827" (21.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1H121MPD1TANichicon1.000493-UPM1H121MPD1TACT-NDkr.5.38000Direct
UPJ1H121MPDNichicon1.245493-17035-NDkr.3.78000Parametric Equivalent
UPJ1H121MPD1TDNichicon1.999493-5044-1-NDkr.3.78000Parametric Equivalent
In-Stock: 1.984
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.53000kr.3.53
10kr.2.19900kr.21.99
50kr.1.63200kr.81.60
100kr.1.45120kr.145.12
500kr.1.13906kr.569.53
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.04054kr.1,040.54
2.000kr.0.95855kr.1,917.10
3.000kr.0.91721kr.2,751.63
5.000kr.0.87107kr.4,355.35
7.000kr.0.84395kr.5,907.65
10.000kr.0.81774kr.8,177.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.53000
Unit Price with VAT:kr.4.41250