UPJ1E391MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2.322
Unit Price: kr.7.67000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 211
Unit Price: kr.7.67000
Datasheet

Similar


Panasonic Industry
In Stock: 573
Unit Price: kr.6.02000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.41838
Datasheet

Similar


Chemi-Con
In Stock: 3.752
Unit Price: kr.4.12000
Datasheet
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1E391MHD6

DigiKey Part Number
UPJ1E391MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1E391MHD6
Description
CAP ALUM 390UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E391MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
920 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
130 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V391MHD6Nichicon2.322493-17062-NDkr.7.67000Parametric Equivalent
UPJ1V391MHD6TONichicon211493-5122-1-NDkr.7.67000Parametric Equivalent
EEU-FC1E391Panasonic Industry573P11219-NDkr.6.02000Similar
EEU-FC1E391BPanasonic Industry0EEU-FC1E391B-NDkr.1.41838Similar
ELXZ250ELL391MH20DChemi-Con3.752565-ELXZ250ELL391MH20D-NDkr.4.12000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.2.07371kr.2,488.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.07371
Unit Price with VAT:kr.2.59214