UPJ1C681MPD1CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 109
Unit Price: kr.4.81000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 102
Unit Price: kr.5.38000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.10.77000
Datasheet
Image for UPJ1C681MPD1CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPJ1C681MPD1CT

DigiKey Part Number
UPJ1C681MPD1CT-ND
Manufacturer
Manufacturer Product Number
UPJ1C681MPD1CT
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
845 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.02 A @ 200 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C681MPDNichicon109493-15617-NDkr.4.81000Parametric Equivalent
860080475018Würth Elektronik0732-9034-1-NDkr.4.29000Parametric Equivalent
860160475025Würth Elektronik102732-9525-1-NDkr.5.38000Parametric Equivalent
EG1E681MPN1020EChinsan (Elite)04191-EG1E681MPN1020ECT-NDkr.10.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.90242kr.1,902.42
Manufacturers Standard Package
Unit Price without VAT:kr.1.90242
Unit Price with VAT:kr.2.37803