Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPJ1A681MPD | |
|---|---|
DigiKey Part Number | UPJ1A681MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A681MPD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A681MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16448 | kr.2,328.96 |
| Unit Price without VAT: | kr.1.16448 |
|---|---|
| Unit Price with VAT: | kr.1.45560 |











