LXY Series 16H, 10D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ELL681MJ16S

DigiKey Part Number
565-1753-ND
Manufacturer
Manufacturer Product Number
ELXY100ELL681MJ16S
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Ripple Current @ High Frequency
825 mA @ 100 kHz
Impedance
84 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.58400kr.35.84
50kr.2.70840kr.135.42
100kr.2.43070kr.243.07
500kr.1.95162kr.975.81
2.000kr.1.67507kr.3,350.14
4.000kr.1.57075kr.6,283.00
6.000kr.1.51814kr.9,108.84
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500