UPJ1A472MHD6TN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 10
Unit Price: kr.15.42000
Datasheet

Upgrade


Nichicon
In Stock: 307
Unit Price: kr.20.80000
Datasheet

Upgrade


Nichicon
In Stock: 453
Unit Price: kr.14.78000
Datasheet

Upgrade


Würth Elektronik
In Stock: 83
Unit Price: kr.19.71000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 198
Unit Price: kr.16.45000
Datasheet
UPJ Series 18-26.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 18-26.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A472MHD6TN

DigiKey Part Number
493-5003-1-ND - Cut Tape (CT)
493-5003-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1A472MHD6TN
Description
CAP ALUM 4700UF 20% 10V RADIAL
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A472MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.02 A @ 120 Hz
Ripple Current @ High Frequency
2.25 A @ 10 kHz
Impedance
35 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.21000kr.14.21
10kr.9.34400kr.93.44
50kr.7.35740kr.367.87
100kr.6.69180kr.669.18
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.6.74152kr.1,685.38
500kr.5.59628kr.2,798.14
750kr.5.38684kr.4,040.13
1.250kr.5.15338kr.6,441.73
1.750kr.5.01621kr.8,778.37
2.500kr.4.88364kr.12,209.10
3.000kr.4.74005kr.14,220.15
6.000kr.4.60740kr.27,644.40
6.250kr.4.59605kr.28,725.31
Manufacturers Standard Package
Unit Price without VAT:kr.14.21000
Unit Price with VAT:kr.17.76250