B41858C4478M9 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 307
Unit Price: kr.20.80000
Datasheet

Upgrade


Nichicon
In Stock: 453
Unit Price: kr.14.78000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 198
Unit Price: kr.16.45000
Datasheet
B41858 SERIES 16x27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C4478M9

DigiKey Part Number
B41858C4478M9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41858C4478M9
Description
CAP ALUM 4700UF 20% 16V RADIAL
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C4478M9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
27mOhm @ 10kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
2.941 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.