



UPJ1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11719-1-ND - Cut Tape (CT) 493-11719-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 190 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD1TD | Nichicon | 3.139 | 493-12379-1-ND | kr.5.14000 | Upgrade |
| UPJ1A471MPD | Nichicon | 1.506 | 493-15609-ND | kr.4.56000 | Parametric Equivalent |
| UPJ1A471MPD1TA | Nichicon | 2.638 | 493-17407-1-ND | kr.3.55000 | Parametric Equivalent |
| UPW1C471MPD6TA | Nichicon | 1.892 | 493-UPW1C471MPD6TACT-ND | kr.3.99000 | Parametric Equivalent |
| UPW1C471MPD6TD | Nichicon | 9.959 | 493-11718-1-ND | kr.3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.21900 | kr.22.19 |
| 50 | kr.1.64720 | kr.82.36 |
| 100 | kr.1.46520 | kr.146.52 |
| 500 | kr.1.15134 | kr.575.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.05219 | kr.1,052.19 |
| 2.000 | kr.0.96967 | kr.1,939.34 |
| 3.000 | kr.0.92803 | kr.2,784.09 |
| 5.000 | kr.0.88158 | kr.4,407.90 |
| 7.000 | kr.0.85428 | kr.5,979.96 |
| 10.000 | kr.0.82790 | kr.8,279.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

