



UPW1C471MPD6TA | |
|---|---|
DigiKey Part Number | 493-UPW1C471MPD6TACT-ND - Cut Tape (CT) UPW1C471MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C471MPD6TA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C471MPD6TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 547.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD | Nichicon | 490 | 493-16987-ND | kr.5.14000 | Parametric Equivalent |
| UPA1E471MPD1TA | Nichicon | 686 | 493-UPA1E471MPD1TACT-ND | kr.6.02000 | Parametric Equivalent |
| UPW1C471MPD6TD | Nichicon | 9.959 | 493-11718-1-ND | kr.3.55000 | Parametric Equivalent |
| RXK471M1CBK-0815S | Surge | 1.000 | 4403-RXK471M1CBK-0815S-ND | kr.2.28000 | Parametric Equivalent |
| RXW471M1CBK-0815S | Surge | 0 | 4403-RXW471M1CBK-0815S-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47900 | kr.24.79 |
| 50 | kr.1.84360 | kr.92.18 |
| 100 | kr.1.64330 | kr.164.33 |
| 500 | kr.1.29716 | kr.648.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18780 | kr.1,187.80 |
| 2.000 | kr.1.09695 | kr.2,193.90 |
| 3.000 | kr.1.05107 | kr.3,153.21 |
| 5.000 | kr.0.99991 | kr.4,999.55 |
| 7.000 | kr.0.96983 | kr.6,788.81 |
| 10.000 | kr.0.94078 | kr.9,407.80 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

