Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UPJ1A472MHD6TN | |
|---|---|
DigiKey Part Number | 493-5003-1-ND - Cut Tape (CT) 493-5003-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A472MHD6TN |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A472MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 10 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 |
| 10 | kr.9.34400 | kr.93.44 |
| 50 | kr.7.32920 | kr.366.46 |
| 100 | kr.6.69180 | kr.669.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.01112 | kr.1,502.78 |
| 500 | kr.5.59628 | kr.2,798.14 |
| 750 | kr.5.38684 | kr.4,040.13 |
| 1.250 | kr.5.15338 | kr.6,441.73 |
| 1.750 | kr.5.01621 | kr.8,778.37 |
| 2.500 | kr.4.88364 | kr.12,209.10 |
| 6.250 | kr.4.59605 | kr.28,725.31 |
| 12.500 | kr.4.52072 | kr.56,509.00 |
| Unit Price without VAT: | kr.14.21000 |
|---|---|
| Unit Price with VAT: | kr.17.76250 |







