120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A121MED1TD

DigiKey Part Number
493-4989-1-ND - Cut Tape (CT)
493-4989-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1A121MED1TD
Description
CAP ALUM 120UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A121MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
230 mA @ 10 kHz
Part Status
Obsolete
Impedance
720 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1C121MEDNichicon1.385493-1780-NDkr.2.54000Parametric Equivalent
860080373006Würth Elektronik3.984732-8994-1-NDkr.1.01000Upgrade
860160373012Würth Elektronik0732-9465-1-NDkr.1.27000Upgrade
860160473012Würth Elektronik258732-9512-1-NDkr.1.52000Upgrade
In-Stock: 1.900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.49000kr.14.90
50kr.1.09040kr.54.52
100kr.0.96430kr.96.43
500kr.0.74496kr.372.48
1.000kr.0.67565kr.675.65
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250