Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar




UPJ0J561MPD | |
|---|---|
DigiKey Part Number | UPJ0J561MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J561MPD |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J561MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 595 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J561MPD | Nichicon | 941 | 493-1703-ND | kr.3.04000 | Similar |
| UPJ0J561MPD1TA | Nichicon | 1.982 | 493-UPJ0J561MPD1TACT-ND | kr.3.55000 | Parametric Equivalent |
| UPJ0J561MPD1TD | Nichicon | 2.000 | 493-4982-1-ND | kr.2.85000 | Parametric Equivalent |
| EEU-FC0J561 | Panasonic Industry | 268 | P12705-ND | kr.3.80000 | Similar |
| EEU-FC0J561B | Panasonic Industry | 1.000 | 10-EEU-FC0J561BCT-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.66266 | kr.1,325.32 |
| Unit Price without VAT: | kr.0.66266 |
|---|---|
| Unit Price with VAT: | kr.0.82833 |





