



UPJ0J272MHD6TN | |
|---|---|
DigiKey Part Number | 493-4977-1-ND - Cut Tape (CT) 493-4977-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J272MHD6TN |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J272MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A272SB | Panasonic Industry | 0 | EEU-FC1A272SB-ND | kr.5.68234 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.14000 | kr.8.14 |
| 10 | kr.5.21100 | kr.52.11 |
| 50 | kr.3.98580 | kr.199.29 |
| 100 | kr.3.59790 | kr.359.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.18396 | kr.795.99 |
| 500 | kr.2.93104 | kr.1,465.52 |
| 750 | kr.2.80339 | kr.2,102.54 |
| 1.250 | kr.2.66107 | kr.3,326.34 |
| 1.750 | kr.2.57737 | kr.4,510.40 |
| 2.500 | kr.2.49654 | kr.6,241.35 |
| Unit Price without VAT: | kr.8.14000 |
|---|---|
| Unit Price with VAT: | kr.10.17500 |

