



UPA1V681MPD1TD | |
|---|---|
DigiKey Part Number | 493-4925-1-ND - Cut Tape (CT) 493-4925-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V681MPD1TD |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160575028 | Würth Elektronik | 627 | 732-9566-1-ND | kr.6.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.04200 | kr.60.42 |
| 50 | kr.4.65100 | kr.232.55 |
| 100 | kr.4.21040 | kr.421.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.45340 | kr.1,726.70 |
| 1.000 | kr.3.21489 | kr.3,214.89 |
| 1.500 | kr.3.09451 | kr.4,641.77 |
| 2.500 | kr.2.96035 | kr.7,400.88 |
| 3.500 | kr.2.88147 | kr.10,085.15 |
| 5.000 | kr.2.80530 | kr.14,026.50 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

