


860160575028 | |
|---|---|
DigiKey Part Number | 732-9566-1-ND - Cut Tape (CT) 732-9566-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160575028 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160575028 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 974.4 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 50 | kr.5.70600 | kr.285.30 |
| 100 | kr.4.97060 | kr.497.06 |
| 250 | kr.4.41264 | kr.1,103.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.86740 | kr.1,933.70 |
| 1.000 | kr.3.67720 | kr.3,677.20 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

