


860160578033 | |
|---|---|
DigiKey Part Number | 732-9571-1-ND - Cut Tape (CT) 732-9571-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160578033 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160578033 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.292 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 52 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 50 | kr.10.14400 | kr.507.20 |
| 100 | kr.8.83160 | kr.883.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.84893 | kr.2,354.68 |
| 600 | kr.6.87257 | kr.4,123.54 |
| 1.500 | kr.6.54292 | kr.9,814.38 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

