



UPA1C332MHD6 | |
|---|---|
DigiKey Part Number | UPA1C332MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPA1C332MHD6 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C332MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.981 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C332MHD6TN | Nichicon | 672 | 493-4888-1-ND | kr.14.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.9.49100 | kr.94.91 |
| 50 | kr.7.43800 | kr.371.90 |
| 100 | kr.6.79010 | kr.679.01 |
| 600 | kr.5.57677 | kr.3,346.06 |
| 1.200 | kr.5.24271 | kr.6,291.25 |
| 3.000 | kr.4.88634 | kr.14,659.02 |
| 5.400 | kr.4.69981 | kr.25,378.97 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

