



UPA1C332MHD6TN | |
|---|---|
DigiKey Part Number | 493-4888-1-ND - Cut Tape (CT) 493-4888-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C332MHD6TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C332MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.981 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.9.79500 | kr.97.95 |
| 50 | kr.7.68920 | kr.384.46 |
| 100 | kr.7.02280 | kr.702.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.31136 | kr.1,577.84 |
| 500 | kr.5.87768 | kr.2,938.84 |
| 750 | kr.5.65883 | kr.4,244.12 |
| 1.250 | kr.5.41482 | kr.6,768.52 |
| 1.750 | kr.5.27144 | kr.9,225.02 |
| 2.500 | kr.5.13292 | kr.12,832.30 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |

