Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPA1A272MHD1TO | |
|---|---|
DigiKey Part Number | 493-4871-1-ND - Cut Tape (CT) 493-4871-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A272MHD1TO |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A272MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.607 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.87100 | kr.58.71 |
| 50 | kr.4.51660 | kr.225.83 |
| 100 | kr.4.08680 | kr.408.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.34790 | kr.1,673.95 |
| 1.000 | kr.3.11510 | kr.3,115.10 |
| 1.500 | kr.2.99763 | kr.4,496.44 |
| 2.500 | kr.2.86670 | kr.7,166.75 |
| 3.500 | kr.2.78971 | kr.9,763.99 |
| 5.000 | kr.2.71537 | kr.13,576.85 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |




