


860160278040 | |
|---|---|
DigiKey Part Number | 732-9445-1-ND - Cut Tape (CT) 732-9445-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160278040 |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160278040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.028 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 84 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 50 | kr.7.60160 | kr.380.08 |
| 100 | kr.6.61900 | kr.661.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.5.88353 | kr.1,765.06 |
| 600 | kr.5.15442 | kr.3,092.65 |
| 1.500 | kr.4.90716 | kr.7,360.74 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

