



ULD2G5R6MPD1TD | |
|---|---|
DigiKey Part Number | 493-13884-1-ND - Cut Tape (CT) 493-13884-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G5R6MPD1TD |
Description | CAP ALUM 5.6UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G5R6MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 128 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G5R6MPD | Nichicon | 1.688 | 493-16916-ND | kr.6.97000 | Parametric Equivalent |
| EKXF401ELL5R6MJC5S | Chemi-Con | 969 | 565-5060-ND | kr.8.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.42500 | kr.44.25 |
| 50 | kr.3.36780 | kr.168.39 |
| 100 | kr.3.03240 | kr.303.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.45408 | kr.1,227.04 |
| 1.000 | kr.2.27181 | kr.2,271.81 |
| 1.500 | kr.2.17982 | kr.3,269.73 |
| 2.500 | kr.2.07729 | kr.5,193.23 |
| 3.500 | kr.2.01699 | kr.7,059.46 |
| 5.000 | kr.1.95874 | kr.9,793.70 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

