



ULD2G5R6MPD | |
|---|---|
DigiKey Part Number | 493-16916-ND |
Manufacturer | |
Manufacturer Product Number | ULD2G5R6MPD |
Description | CAP ALUM 5.6UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G5R6MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 128 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G5R6MPD1TD | Nichicon | 8 | 493-13884-1-ND | kr.6.97000 | Parametric Equivalent |
| EKXF401ELL5R6MJC5S | Chemi-Con | 969 | 565-5060-ND | kr.8.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.41900 | kr.44.19 |
| 50 | kr.3.36280 | kr.168.14 |
| 100 | kr.3.02740 | kr.302.74 |
| 500 | kr.2.45016 | kr.1,225.08 |
| 2.000 | kr.2.11687 | kr.4,233.74 |
| 4.000 | kr.1.99121 | kr.7,964.84 |
| 6.000 | kr.1.92783 | kr.11,566.98 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

