Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UKW2A100MED1TD | |
|---|---|
DigiKey Part Number | 493-10773-1-ND - Cut Tape (CT) 493-10773-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW2A100MED1TD |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW2A100MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2A100MED1TD | Nichicon | 528 | 493-11523-1-ND | kr.2.66000 | Upgrade |
| 100YXF10MEFCT16.3X11 | Rubycon | 18.731 | 1189-3698-1-ND | kr.1.90000 | Upgrade |
| ESK106M100AE3AA | KEMET | 0 | 399-ESK106M100AE3AA-ND | kr.0.26462 | Parametric Equivalent |
| ESK106M100AE3DA | KEMET | 0 | 399-ESK106M100AE3DATB-ND | kr.0.27835 | Parametric Equivalent |
| ESK106M100AE3EA | KEMET | 6.614 | 399-18270-1-ND | kr.1.52000 | Parametric Equivalent |






