



UKW1V330MDD | |
|---|---|
DigiKey Part Number | 493-15510-ND |
Manufacturer | |
Manufacturer Product Number | UKW1V330MDD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1V330MDD | Nichicon | 7.798 | 493-15159-ND | kr.1.71000 | Direct |
| EEU-EB1V330S | Panasonic Industry | 0 | P13475-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.88900 | kr.18.89 |
| 50 | kr.1.39220 | kr.69.61 |
| 200 | kr.1.10445 | kr.220.89 |
| 600 | kr.0.93980 | kr.563.88 |
| 1.000 | kr.0.87815 | kr.878.15 |
| 2.600 | kr.0.78309 | kr.2,036.03 |
| 5.000 | kr.0.73063 | kr.3,653.15 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

