



UKL1V470MPDANA | |
|---|---|
DigiKey Part Number | 493-15406-ND |
Manufacturer | |
Manufacturer Product Number | UKL1V470MPDANA |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V470MPDANA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 380 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J470MPD | Nichicon | 3.809 | 493-15655-ND | kr.0.42000 | Upgrade |
| UPS1J470MPD | Nichicon | 2.709 | UPS1J470MPD-ND | kr.0.40000 | Upgrade |
| UPV1H470MGD | Nichicon | 1.847 | 493-17187-ND | kr.0.61000 | Upgrade |
| UVY2A470MPD | Nichicon | 0 | 493-16184-ND | kr.0.53000 | Similar |
| UKL1H470KPDANA | Nichicon | 2.923 | 493-13403-ND | kr.0.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.20000 | kr.22.00 |
| 50 | kr.1.63320 | kr.81.66 |
| 200 | kr.1.30190 | kr.260.38 |
| 600 | kr.1.11310 | kr.667.86 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

