



UKL1V222MHD | |
|---|---|
DigiKey Part Number | 493-10528-ND |
Manufacturer | |
Manufacturer Product Number | UKL1V222MHD |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.817 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS1V222MHD | Nichicon | 320 | 493-17686-ND | kr.12.24000 | Direct |
| UVR1H222MHD | Nichicon | 113 | 493-1112-ND | kr.17.88000 | MFR Recommended |
| UBT1V222MHD8 | Nichicon | 1.132 | UBT1V222MHD8-ND | kr.26.56000 | Upgrade |
| UPS1H222MHD | Nichicon | 48 | 493-11149-ND | kr.21.87000 | Upgrade |
| UVK1J222MHD | Nichicon | 699 | 493-12411-ND | kr.19.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.17000 | kr.25.17 |
| 10 | kr.17.08000 | kr.170.80 |
| 50 | kr.13.71080 | kr.685.54 |
| 100 | kr.12.64890 | kr.1,264.89 |
| 500 | kr.10.82364 | kr.5,411.82 |
| 1.000 | kr.10.24969 | kr.10,249.69 |
| 2.500 | kr.9.63779 | kr.24,094.48 |
| 5.000 | kr.9.26524 | kr.46,326.20 |
| Unit Price without VAT: | kr.25.17000 |
|---|---|
| Unit Price with VAT: | kr.31.46250 |

