



UVK1J222MHD | |
|---|---|
DigiKey Part Number | 493-12411-ND |
Manufacturer | |
Manufacturer Product Number | UVK1J222MHD |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.645 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.97000 | kr.19.97 |
| 10 | kr.13.37100 | kr.133.71 |
| 50 | kr.10.62840 | kr.531.42 |
| 100 | kr.9.76230 | kr.976.23 |
| 500 | kr.8.27382 | kr.4,136.91 |
| 1.000 | kr.7.80568 | kr.7,805.68 |
| 2.500 | kr.7.30642 | kr.18,266.05 |
| 5.000 | kr.7.00247 | kr.35,012.35 |
| Unit Price without VAT: | kr.19.97000 |
|---|---|
| Unit Price with VAT: | kr.24.96250 |

