



UKL1J330MPD1TD | |
|---|---|
DigiKey Part Number | 493-10589-1-ND - Cut Tape (CT) 493-10589-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J330MPD1TD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K330MPD1TD | Nichicon | 1.960 | 493-11650-1-ND | kr.0.43000 | Upgrade |
| UPM1K330MPD1TD | Nichicon | 870 | 493-11748-1-ND | kr.0.54000 | Upgrade |
| UVK2A330MPD1TD | Nichicon | 852 | 493-12607-1-ND | kr.0.37000 | Upgrade |
| UVR2A330MPD1TA | Nichicon | 4.856 | 493-17445-1-ND | kr.0.34000 | Upgrade |
| UVR2A330MPD1TD | Nichicon | 650 | 493-12818-1-ND | kr.0.34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.46600 | kr.24.66 |
| 50 | kr.1.83600 | kr.91.80 |
| 100 | kr.1.63640 | kr.163.64 |
| 500 | kr.1.29134 | kr.645.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18241 | kr.1,182.41 |
| 2.000 | kr.1.09188 | kr.2,183.76 |
| 3.000 | kr.1.04616 | kr.3,138.48 |
| 5.000 | kr.0.99520 | kr.4,976.00 |
| 7.000 | kr.0.96524 | kr.6,756.68 |
| 10.000 | kr.0.93629 | kr.9,362.90 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

