



UKL1J330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL1J330MPD1TACT-ND - Cut Tape (CT) UKL1J330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J330MPD1TA |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A330MPD1TA | Nichicon | 1.436 | 493-UFW2A330MPD1TACT-ND | kr.4.31000 | Upgrade |
| UKW2A330MPD1TA | Nichicon | 956 | 493-UKW2A330MPD1TACT-ND | kr.4.76000 | Upgrade |
| UPJ1K330MPD1TA | Nichicon | 1.982 | 493-UPJ1K330MPD1TACT-ND | kr.3.87000 | Upgrade |
| UPM1K330MPD1TA | Nichicon | 1.957 | 493-UPM1K330MPD1TACT-ND | kr.4.06000 | Upgrade |
| UVK2A330MPD1TA | Nichicon | 1.990 | 493-UVK2A330MPD1TACT-ND | kr.4.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.76400 | kr.27.64 |
| 50 | kr.2.06820 | kr.103.41 |
| 100 | kr.1.84620 | kr.184.62 |
| 500 | kr.1.46428 | kr.732.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.34370 | kr.1,343.70 |
| 2.000 | kr.1.24344 | kr.2,486.88 |
| 3.000 | kr.1.19285 | kr.3,578.55 |
| 5.000 | kr.1.13643 | kr.5,682.15 |
| 7.000 | kr.1.10326 | kr.7,722.82 |
| 10.000 | kr.1.07123 | kr.10,712.30 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

