33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1H330MPD1TD

DigiKey Part Number
493-10504-1-ND - Cut Tape (CT)
493-10504-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1H330MPD1TD
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1H330MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
330 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKW2A330MPD1TDNichicon1.619493-10761-1-NDkr.4.76000Upgrade
UPJ1K330MPD1TDNichicon1.960493-11650-1-NDkr.3.23000Upgrade
UPM1K330MPD1TDNichicon870493-11748-1-NDkr.4.06000Upgrade
UVK2A330MPD1TDNichicon852493-12607-1-NDkr.2.79000Upgrade
UVR2A330MPD1TANichicon4.856493-17445-1-NDkr.2.54000Upgrade
In-Stock: 1.695
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.46600kr.24.66
50kr.1.83600kr.91.80
100kr.1.63640kr.163.64
500kr.1.29134kr.645.67
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.18241kr.1,182.41
2.000kr.1.09188kr.2,183.76
3.000kr.1.04616kr.3,138.48
5.000kr.0.99520kr.4,976.00
7.000kr.0.96524kr.6,756.68
10.000kr.0.93629kr.9,362.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250