Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct




UKL1E4R7MDD1TD | |
|---|---|
DigiKey Part Number | 493-10494-1-ND - Cut Tape (CT) 493-10494-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E4R7MDD1TD |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E4R7MDD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1E4R7MDD1TD | Nichicon | 2.757 | 493-11320-1-ND | kr.1.90000 | Direct |
| UPJ1K4R7MDD1TD | Nichicon | 2.565 | 493-5101-1-ND | kr.2.73000 | Upgrade |
| UPM1H4R7MDD1TD | Nichicon | 10 | 493-11404-1-ND | kr.0.44087 | Upgrade |
| UPV1H4R7MFD1TD | Nichicon | 30 | 493-11704-1-ND | kr.0.00000 | Upgrade |
| UPW1E4R7MDD1TD | Nichicon | 22.997 | 493-11353-1-ND | kr.1.90000 | Upgrade |









