


860010572001 | |
|---|---|
DigiKey Part Number | 732-8731-1-ND - Cut Tape (CT) 732-8731-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010572001 |
Description | CAP ALUM 4.7UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010572001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 74.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020572001 | Würth Elektronik | 2.289 | 732-8935-1-ND | kr.0.63000 | Direct |
| 860010672008 | Würth Elektronik | 6.010 | 732-8660-1-ND | kr.0.70000 | Upgrade |
| 860010772008 | Würth Elektronik | 6.367 | 732-8765-1-ND | kr.0.82000 | Upgrade |
| 860020672008 | Würth Elektronik | 2.119 | 732-8854-1-ND | kr.0.70000 | Upgrade |
| 860020772008 | Würth Elektronik | 11.531 | 732-8969-1-ND | kr.0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 50 | kr.0.53900 | kr.26.95 |
| 100 | kr.0.46920 | kr.46.92 |
| 250 | kr.0.41844 | kr.104.61 |
| 500 | kr.0.36772 | kr.183.86 |
| 1.000 | kr.0.35504 | kr.355.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35504 | kr.710.08 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


