



UKL1C101MPD1TD | |
|---|---|
DigiKey Part Number | 493-10478-1-ND - Cut Tape (CT) 493-10478-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C101MPD1TD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 345 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H101MPD1TD | Nichicon | 3.195 | 493-14545-1-ND | kr.3.74000 | Direct |
| UKL1E101KPDANATA | Nichicon | 890 | 493-15359-1-ND | kr.4.25000 | Direct |
| UKL1E101MPD1TA | Nichicon | 1.051 | 493-14346-1-ND | kr.3.93000 | Direct |
| UKL1E101MPDANATD | Nichicon | 1.700 | 493-15362-1-ND | kr.3.93000 | Direct |
| UPW1H101MPD1TA | Nichicon | 20 | 493-15876-1-ND | kr.3.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.20600 | kr.22.06 |
| 50 | kr.1.63820 | kr.81.91 |
| 100 | kr.1.45690 | kr.145.69 |
| 500 | kr.1.14424 | kr.572.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04230 | kr.1,042.30 |
| 2.000 | kr.0.96045 | kr.1,920.90 |
| 3.000 | kr.0.91909 | kr.2,757.27 |
| 5.000 | kr.0.87301 | kr.4,365.05 |
| 7.000 | kr.0.84591 | kr.5,921.37 |
| 10.000 | kr.0.81973 | kr.8,197.30 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

