100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1E101KPDANATA

DigiKey Part Number
493-15359-1-ND - Cut Tape (CT)
493-15359-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1E101KPDANATA
Description
CAP ALUM 100UF 10% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1E101KPDANATA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
420 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL1E101MPD1TANichicon1.051493-14346-1-NDkr.3.93000Direct
UKL1E101MPDANATDNichicon1.700493-15362-1-NDkr.3.93000Direct
UVR1H101MPD1TANichicon4.725493-UVR1H101MPD1TACT-NDkr.2.22000MFR Recommended
UHE1H101MPD1TDNichicon3.195493-14545-1-NDkr.3.74000Upgrade
UPJ1V101MPD1TANichicon3.482493-17408-1-NDkr.2.79000Upgrade
In-Stock: 1.880
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.64400kr.26.44
50kr.1.97300kr.98.65
100kr.1.76060kr.176.06
500kr.1.39366kr.696.83
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.27783kr.1,277.83
2.000kr.1.18149kr.2,362.98
3.000kr.1.13285kr.3,398.55
5.000kr.1.07866kr.5,393.30
7.000kr.1.04679kr.7,327.53
10.000kr.1.01600kr.10,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250